YE0009AA | |
---|---|
DigiKey Part Number | 2958-YE0009AA-ND |
Manufacturer | |
Manufacturer Product Number | YE0009AA |
Description | EXTERNAL DIPOLE LTE ANTENNA SMAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 829MHz, 1.228GHz, 1.505GHz, 1.762GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz LTE Whip, Straight RF Antenna 698MHz ~ 960MHz, 824MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz 1.7dBi, 1.9dBi, 3dBi, 2.6dBi SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.228GHz, 1.505GHz, 1.762GHz, 1.94GHz, 2.43GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 824MHz ~ 1.28GHz, 1.176GHz ~ 1.61GHz, 1.4GHz ~ 2.17GHz, 1.71GHz ~ 2.69GHz, 2.17GHz ~ 2.7GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 9 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 1.7dBi, 1.9dBi, 3dBi, 2.6dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP55 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.480" (190.00mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.94000 | ¥30.94 |
10 | ¥27.81500 | ¥278.15 |
25 | ¥26.29800 | ¥657.45 |
100 | ¥22.79230 | ¥2,279.23 |
250 | ¥21.62400 | ¥5,406.00 |
500 | ¥19.40308 | ¥9,701.54 |
1,000 | ¥16.36404 | ¥16,364.04 |
2,500 | ¥15.54585 | ¥38,864.62 |
5,000 | ¥14.96141 | ¥74,807.05 |