
52125-02-0200-01 | |
|---|---|
DigiKey Part Number | 1175-52125-02-0200-01-ND |
Manufacturer | |
Manufacturer Product Number | 52125-02-0200-01 |
Description | WIRE-TO BOARD HEADER, 2.5MM, 2 C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52125-02-0200-01 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Packaging Bag | Insulation Height 0.193" (4.90mm) |
Part Status Active | Contact Shape Circular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.08000 | ¥1.08 |
| 10 | ¥0.91800 | ¥9.18 |
| 100 | ¥0.78150 | ¥78.15 |
| 500 | ¥0.69766 | ¥348.83 |
| 1,000 | ¥0.66433 | ¥664.33 |
| 5,000 | ¥0.59291 | ¥2,964.55 |
| 10,000 | ¥0.56459 | ¥5,645.90 |



