


52225-02 | |
|---|---|
DigiKey Part Number | 1175-52225-02-ND |
Manufacturer | |
Manufacturer Product Number | 52225-02 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 52225-02 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Detent Lock |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -25°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.51600 | ¥5.16 |
| 25 | ¥0.48280 | ¥12.07 |
| 50 | ¥0.46180 | ¥23.09 |
| 100 | ¥0.43910 | ¥43.91 |
| 250 | ¥0.41152 | ¥102.88 |
| 500 | ¥0.39174 | ¥195.87 |
| 1,000 | ¥0.37293 | ¥372.93 |
| 3,000 | ¥0.34502 | ¥1,035.06 |




