ACAG0301-1575-T | |
---|---|
DigiKey Part Number | 535-14486-2-ND - Tape & Reel (TR) 535-14486-1-ND - Cut Tape (CT) 535-14486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACAG0301-1575-T |
Description | RF ANT 1.575GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 1.575GHz GPS Chip RF Antenna 1.565GHz ~ 1.585GHz 4.18dBi Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ACAG0301-1575-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.565GHz ~ 1.585GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 4.18dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Applications | GPS |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.12300 | ¥51.23 |
25 | ¥4.86640 | ¥121.66 |
100 | ¥3.99630 | ¥399.63 |
250 | ¥3.73560 | ¥933.90 |
500 | ¥3.30130 | ¥1,650.65 |
1,000 | ¥3.05897 | ¥3,058.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.05902 | ¥9,177.06 |