RF Antennas
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | RF Family/Standard | Frequency Group | Frequency (Center/Band) | Frequency Range | Antenna Type | Number of Bands | VSWR | Return Loss | Gain | Features | Termination | Ingress Protection | Mounting Type | Height (Max) | Applications |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,702 In Stock | 1 : ¥127.93000 Bag | Bag | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | PCB Trace | 1 | 2 | -10dB | - | - | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.276" (7.00mm) | - | |||
738 In Stock | 1 : ¥122.91000 Bulk | Bulk | Active | - | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Ceramic Patch | 1 | 2 | - | 1.5dBi | - | U.FL (UMCC), IPEX MHF1 | - | Surface Mount | 0.256" (6.50mm) | General Purpose | |||
217 In Stock | 1 : ¥55.17000 Bag | Bag | Active | General ISM | UHF (300MHz ~ 1GHz) | 915MHz | 902MHz ~ 928MHz | Flat Patch | 1 | 2.5 | - | -0.3dBi | Cable - 150mm | U.FL (UMCC), IPEX MHF1 | - | Adhesive | 0.250" (6.35mm) | LoRa |