RF Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Frequency | P1dB | Gain | Noise Figure | RF Type | Voltage - Supply | Current - Supply | Test Frequency | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
590 In Stock | 1 : ¥43.76000 Cut Tape (CT) 1,000 : ¥35.30019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 10MHz ~ 9GHz | 16.3dBm | 15.2dB | 5.3dB | LTE, MMDS, Wireless LAN | 4.8V ~ 5.2V | 52mA | 850MHz | Surface Mount | TO-243AA | SOT-89 | ||
1,050 In Stock | 1 : ¥57.38000 Cut Tape (CT) 1,000 : ¥28.67180 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 30MHz ~ 6GHz | 21dBm | 22.2dB | 2.1dB | W-CDMA | 4.75V ~ 5.25V | 94mA | 900MHz | Surface Mount | TO-243AA | SOT-89-3 | ||
1,778 In Stock | 1 : ¥87.84000 Cut Tape (CT) 2,000 : ¥65.98263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 400MHz ~ 8GHz | 27.8dBm | 17.3dB | 3.3dB | EDGE, LTE, Radar, SATCOM, W-CDMA, WiFi, WLAN | 7.6V ~ 8.4V | 144mA | 2GHz | Surface Mount | 12-VQFN Exposed Pad | 12-MCLP (3x3) | ||
455 In Stock | 1 : ¥75.03000 Cut Tape (CT) 1,000 : ¥63.10936 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 700MHz ~ 3GHz | 22.9dBm | 18dB | 0.53dB | GPS, GSM, LTE | 5V | 152mA | 2GHz | Surface Mount | 16-TQFN Exposed Pad | - | ||
26 In Stock | 1 : ¥164.76000 Strip | - | Strip | Active | 2.6GHz ~ 2.8GHz | - | - | - | - | 3V | 35mA | - | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN (4x4) |