RF Amplifier IC GPS, GSM, LTE 700MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA4-33GLN+

DigiKey Part Number
3157-PMA4-33GLN+TR-ND - Tape & Reel (TR)
3157-PMA4-33GLN+CT-ND - Cut Tape (CT)
3157-PMA4-33GLN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA4-33GLN+
Description
SMT LNA, 700 - 3000 MHZ, 50
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC GPS, GSM, LTE 700MHz ~ 3GHz
Datasheet
 Datasheet
EDA/CAD Models
PMA4-33GLN+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise Figure
0.53dB
Manufacturer
Mini-Circuits
RF Type
GPS, GSM, LTE
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5V
Part Status
Active
Current - Supply
152mA
Frequency
700MHz ~ 3GHz
Test Frequency
2GHz
P1dB
22.9dBm
Mounting Type
Surface Mount
Gain
18dB
Package / Case
16-TQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 357
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥212.79000¥212.79
20¥87.23200¥1,744.64
50¥83.75860¥4,187.93
100¥80.48360¥8,048.36
200¥77.81655¥15,563.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥66.29254¥66,292.54
Manufacturers Standard Package