Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
248 In Stock | 1 : ¥38.96000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
1,010 In Stock | 1 : ¥42.72000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
320 In Stock | 1 : ¥35.57000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 17.1 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
192 In Stock | 1 : ¥35.57000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 18 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
21 In Stock | 1 : ¥175.06000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.4 mA | Non Latching | Diode | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.5 ms | 0.35 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥38.96000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 17.1 mA | Non Latching | - | PC Pin | - | 8.4 VDC | 1.8 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 1 : ¥37.06000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 17.9 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.5 ms | 100 µs | -20°C ~ 70°C | - | |||
0 In Stock Check Lead Time | 105 : ¥133.03095 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.4 mA | Non Latching | - | PC Pin | - | 3.75 VDC | 0.5 VDC | 0.5 ms | 0.1 ms | -20°C ~ 70°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 10 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 0.5 ms | 0.1 ms | -20°C ~ 65°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 2 A | 1000VAC, 1000VDC - Max | 50 mA | Non Latching | - | PC Pin | - | 3.5 VDC | 0.75 VDC | 1 ms | 0.7 ms | -20°C ~ 70°C | - |