MS12-1A87-75L | |
---|---|
DigiKey Part Number | 374-1049-5-ND |
Manufacturer | |
Manufacturer Product Number | MS12-1A87-75L |
Description | RELAY REED SPST 500MA 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 17.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.5 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 700 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.57000 | ¥35.57 |
10 | ¥34.05100 | ¥340.51 |
32 | ¥31.08750 | ¥994.80 |
128 | ¥26.94211 | ¥3,448.59 |
256 | ¥24.42574 | ¥6,252.99 |
512 | ¥22.64947 | ¥11,596.53 |
1,024 | ¥21.02106 | ¥21,525.57 |
2,528 | ¥19.09659 | ¥48,276.18 |