


MS05-1A87-75L | |
|---|---|
DigiKey Part Number | 374-1244-ND |
Manufacturer | |
Manufacturer Product Number | MS05-1A87-75L |
Description | RELAY REED SPST 500MA 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 18 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.75 VDC |
Mounting Type Through Hole | Operate Time 0.5 ms |
Coil Voltage 5VDC | Release Time 0.1 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 500 mA | Coil Resistance 280 Ohms |
Switching Voltage 200VAC, 200VDC - Max |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.05000 | ¥38.05 |
| 10 | ¥31.78300 | ¥317.83 |
| 32 | ¥28.84500 | ¥923.04 |
| 128 | ¥25.72688 | ¥3,293.04 |
| 256 | ¥24.35277 | ¥6,234.31 |
| 512 | ¥23.10883 | ¥11,831.72 |
| 1,024 | ¥21.99523 | ¥22,523.12 |
| 2,528 | ¥20.73076 | ¥52,407.36 |



