MS05-1A87-75D | |
---|---|
DigiKey Part Number | 374-MS05-1A87-75D-ND |
Manufacturer | |
Manufacturer Product Number | MS05-1A87-75D |
Description | GENERAL PURPOSE REED RELAY, FORM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Standex-Meder Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VAC, 200VDC - Max | |
Coil Current | 17.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 0.5 ms | |
Release Time | 100 µs | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
10 | ¥34.76600 | ¥347.66 |
32 | ¥30.90625 | ¥989.00 |
64 | ¥29.36141 | ¥1,879.13 |
128 | ¥27.81617 | ¥3,560.47 |
256 | ¥24.72523 | ¥6,329.66 |
512 | ¥23.17990 | ¥11,868.11 |
1,024 | ¥21.63461 | ¥22,153.84 |