Reed Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
575 In Stock | 1 : ¥187.75000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
1,260 In Stock | 1 : ¥194.99000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
9,867 In Stock | 1 : ¥140.12000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
683 In Stock | 1 : ¥196.78000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 21.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
286 In Stock | 1 : ¥198.57000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
486 In Stock | 1 : ¥138.07000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
426 In Stock | 1 : ¥144.14000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 8 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
493 In Stock | 1 : ¥200.35000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 250 mA | 150VAC, 150VDC - Max | 8 mA | Non Latching | - | PC Pin | Sealed - Hermetically | 9 VDC | 1 VDC | 1 ms | 2 ms | -20°C ~ 85°C | - | |||
0 In Stock Check Lead Time | 493 : ¥86.37673 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 500 mA | 200VAC, 200VDC - Max | 13.5 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 0.5 ms | 0.1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1.5 ms | 1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 66.7 mA | Non Latching | - | PC Pin | - | 3.8 VDC | 0.4 VDC | 1.5 ms | 1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 48 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1.5 ms | 1 ms | -20°C ~ 85°C | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | SPST-NO (1 Form A) | 1 A | 500VAC, 500VDC - Max | 48 mA | Non Latching | - | PC Pin | - | 9 VDC | 1 VDC | 1.5 ms | 1 ms | -20°C ~ 85°C | - |