Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
119,366 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Board-In | Male Pin | 4 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
20,709 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Board-In | Male Pin | 5 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
103,829 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Board-In | Male Pin | 2 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
47,763 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Board-In | Male Pin | 4 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
39,284 In Stock | 1 : ¥0.87000 Bulk | Bulk | Active | Board-In | Male Pin | 3 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
2,048 In Stock | 1 : ¥1.74000 Bulk | Bulk | Active | Board-In | Male Pin | 6 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
1,640 In Stock | 1 : ¥1.83000 Bulk | Bulk | Active | Board-In | Male Pin | 8 | 0.079" (2.00mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
18,136 In Stock | 1 : ¥2.70000 Bulk | Bulk | Active | Board-In | Male Pin | 6 | 0.098" (2.50mm) | 1 | - | Board Mount | Crimp | - | - | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
9,062 In Stock | 1 : ¥1.22000 Bulk | Bulk | Active | Board-In | Male Pin | 12 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
45,044 In Stock | 1 : ¥1.57000 Bulk | Bulk | Active | Board-In | Male Pin | 9 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
34,429 In Stock | 1 : ¥1.66000 Bulk | Bulk | Active | Board-In | Male Pin | 7 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
47 In Stock | 1 : ¥2.09000 Bulk | Bulk | Active | Board-In | Male Pin | 10 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥2.35000 Bulk | Bulk | Active | Board-In | Male Pin | 11 | 0.098" (2.50mm) | 1 | - | Through Hole, Right Angle | Crimp | - | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |