
0510350600 | |
|---|---|
DigiKey Part Number | WM17799-ND |
Manufacturer | |
Manufacturer Product Number | 0510350600 |
Description | CONN BOARD-IN HSG 6POS 2.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510350600 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥2.62400 | ¥26.24 |
| 25 | ¥2.46360 | ¥61.59 |
| 50 | ¥2.34620 | ¥117.31 |
| 100 | ¥2.23340 | ¥223.34 |
| 250 | ¥2.09320 | ¥523.30 |
| 500 | ¥1.99296 | ¥996.48 |
| 1,000 | ¥1.89770 | ¥1,897.70 |
| 3,000 | ¥1.75610 | ¥5,268.30 |



