0500988000 | ||
---|---|---|
DigiKey Part Number | WM3312TR-ND - Tape & Reel (TR) WM3312CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0500988000 | |
Description | CONN PIN 18-22AWG CRIMP TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Pin Contact Tin 18-22 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥0.84600 | ¥8.46 |
100 | ¥0.60090 | ¥60.09 |
1,000 | ¥0.50496 | ¥504.96 |
2,500 | ¥0.45687 | ¥1,142.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.28692 | ¥2,295.36 |