



0510350900 | |
|---|---|
DigiKey Part Number | WM20264-ND |
Manufacturer | |
Manufacturer Product Number | 0510350900 |
Description | CONN BOARD-IN HSG 9POS 2.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Board-In 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0510350900 Models |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Board Mount |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.11000 | ¥4.11 |
| 10 | ¥3.50800 | ¥35.08 |
| 25 | ¥3.28560 | ¥82.14 |
| 50 | ¥3.12820 | ¥156.41 |
| 100 | ¥2.97780 | ¥297.78 |
| 250 | ¥2.79132 | ¥697.83 |
| 500 | ¥2.65782 | ¥1,328.91 |
| 1,000 | ¥2.53088 | ¥2,530.88 |
| 2,500 | ¥2.37232 | ¥5,930.80 |



