



0350220003 | |
|---|---|
DigiKey Part Number | WM13167-ND |
Manufacturer | |
Manufacturer Product Number | 0350220003 |
Description | CONN BOARD-IN HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0350220003 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Through Hole, Right Angle |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Male Pin | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.87000 | ¥0.87 |
| 10 | ¥0.73500 | ¥7.35 |
| 25 | ¥0.68920 | ¥17.23 |
| 50 | ¥0.65600 | ¥32.80 |
| 100 | ¥0.62550 | ¥62.55 |
| 250 | ¥0.58612 | ¥146.53 |
| 500 | ¥0.55794 | ¥278.97 |
| 1,000 | ¥0.53135 | ¥531.35 |
| 2,500 | ¥0.49800 | ¥1,245.00 |






