Split Pin Contact Tin 22-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0350211160

DigiKey Part Number
WM3970TR-ND - Tape & Reel (TR)
WM3970CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0350211160
Description
CONN SPLIT PIN 22-30AWG CRMP TIN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Split Pin Contact Tin 22-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
0350211160 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Molex
Wire Gauge
22-30 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
40.0µin (1.02µm)
Part Status
Active
Base Product Number
Pin or Socket
Split Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52,585
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.39700¥3.97
25¥0.37400¥9.35
50¥0.35560¥17.78
100¥0.33820¥33.82
250¥0.31724¥79.31
500¥0.30202¥151.01
1,000¥0.28763¥287.63
2,500¥0.26960¥674.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
11,000¥0.26338¥2,897.18
22,000¥0.25080¥5,517.60
33,000¥0.24372¥8,042.76
55,000¥0.23509¥12,929.95
77,000¥0.22957¥17,676.89
110,000¥0.22387¥24,625.70
Manufacturers Standard Package