0350220011 | ||
---|---|---|
DigiKey Part Number | WM26752-ND | |
Manufacturer | ||
Manufacturer Product Number | 0350220011 | |
Description | CONN BOARD-IN HSG 11POS 2.50MM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 11 Rectangular Connectors - Housings Board-In Natural 0.098" (2.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 0350220011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Right Angle | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥1.90900 | ¥19.09 |
100 | ¥1.40100 | ¥140.10 |
1,000 | ¥1.11411 | ¥1,114.11 |
2,500 | ¥1.01861 | ¥2,546.53 |