Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190,819 In Stock | 1 : ¥3.78000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
22,401 In Stock 204,000 Factory | 1 : ¥3.86000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
17,777 In Stock 9,000 Factory | 1 : ¥4.80000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
176,747 In Stock | 1 : ¥4.68000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
178,863 In Stock | 1 : ¥5.17000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.165" (4.20mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
11,903 In Stock | 1 : ¥5.99000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | - | |||
0 In Stock Check Lead Time | 1 : ¥3.12000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.165" (4.20mm) | 2 | 0.165" (4.20mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |