Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
827 In Stock | 1 : ¥74.54000 Bulk | Bulk | Active | Receptacle | Female Socket | 29 | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Free Hanging (In-Line) | Crimp | - | Black | Sealed | Polybutylene Terephthalate (PBT), Glass Filled | - | |||
559 In Stock | 1 : ¥80.91000 Bulk | Bulk | Active | Plug | Female Socket | 40 (32 + 8 Power) | - | - | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 120°C | |||
344 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.197" (5.00mm) | 2 | 0.236" (6.00mm) | Free Hanging (In-Line) | Crimp | - | Black | - | Polyamide (PA66), Nylon 6/6, Glass Filled | -25°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥52.22000 Tray | Tray | Active | Receptacle | Female Socket | 40 | - | - | - | Free Hanging (In-Line) | Crimp | - | Black | - | Polybutylene Terephthalate (PBT), Glass Filled | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥101.14000 Tray | Tray | Active | Plug | Male Pin | 81 | - | 4 | - | Free Hanging (In-Line) | - | Latch Lock/Eject Hooks | Black | - | Polybutylene Terephthalate (PBT) | -40°C ~ 120°C |