Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
50,307 In Stock | 1 : ¥2.88000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | - | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
3,679 In Stock | 1 : ¥3.05000 Bulk | Bulk | Active | Plug | Male or Female | 6 | - | 3 | 0.250" (6.35mm) | Free Hanging (In-Line) | Crimp | Latch Lock | Natural | - | Polyamide (PA), Nylon | -55°C ~ 105°C | |||
8,452 In Stock | 1 : ¥7.50000 Bulk | Bulk | Active | Receptacle | Male or Female | 4 | 0.163" (4.14mm) | 2 | 0.163" (4.14mm) | Panel Mount, Snap-In | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -20°C ~ 105°C | |||
1,991 In Stock | 1 : ¥13.69000 Bulk | Bulk | Active | Plug | Female Socket | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Locking Ramp | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C | |||
3,904 In Stock | 1 : ¥15.08000 Bulk | Bulk | Active | Receptacle | Male Pin | 2 | 0.165" (4.20mm) | 1 | - | Panel Mount, Snap-In | Crimp | Latch Lock | Black | - | Polyamide (PA66), Nylon 6/6 | -55°C ~ 85°C |