Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,668 In Stock | 1 : ¥3.84000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
28,776 In Stock | 1 : ¥2.22000 Bulk | Bulk | Active | Receptacle | Non-Gendered | 4 | 0.100" (2.54mm) | 1 | - | Free Hanging (In-Line) | Crimp | - | White | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
6,964 In Stock | 1 : ¥6.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 8 | 0.118" (3.00mm) | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥3.49000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | - | 2 | 0.118" (3.00mm) | Free Hanging (In-Line) | Crimp | Latch Holder | Black | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥5.49000 Bag | Bag | Active | Receptacle | Female Socket | 3 | 0.118" (3.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Latch Lock | Black | Glow Wire Compliant | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |