Headers, Receptacles, Female Sockets
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,790 In Stock | 1 : ¥24.23000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
6,495 In Stock | 1 : ¥7.47000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
1,895 In Stock | 1 : ¥8.37000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
4,528 In Stock | 1 : ¥9.02000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,527 In Stock | 1 : ¥9.51000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
1,781 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥5.91202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 4 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
1,974 In Stock | 1 : ¥10.24000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
22,121 In Stock | 1 : ¥11.30000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 6 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,881 In Stock | 1 : ¥11.38000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 32 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
2,038 In Stock | 1 : ¥11.46000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,173 In Stock | 1 : ¥12.19000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 20 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
290 In Stock | 1 : ¥13.09000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 8 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
952 In Stock | 1 : ¥13.74000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 24 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
1,081 In Stock | 1 : ¥15.28000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
1,385 In Stock | 1 : ¥15.53000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 30 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
19,210 In Stock | 1 : ¥17.32000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,130 In Stock | 1 : ¥35.53000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 32 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
5,539 In Stock | 1 : ¥11.06000 Cut Tape (CT) 500 : ¥7.18482 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 10 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
4,614 In Stock | 1 : ¥12.07000 Cut Tape (CT) 500 : ¥5.54130 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
584 In Stock | 1 : ¥14.39000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 26 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Tin | 78.7µin (2.00µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,041 In Stock | 1 : ¥17.48000 Cut Tape (CT) 500 : ¥11.35186 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Receptacle | Female Socket | Board to Board or Cable | 28 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Tin | 39.4µin (1.00µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
1,299 In Stock | 1 : ¥17.97000 Cut Tape (CT) 500 : ¥11.63934 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Beige | 0.234" (5.95mm) | - | -30°C ~ 85°C | UL94 V-0 | Tin | 7.55mm, 8.2mm | - | Pick and Place, Solder Retention | 2A | 250V | |||
190 In Stock | 1 : ¥19.11000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 14 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
777 In Stock | 1 : ¥21.54000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 16 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
269 In Stock | 1 : ¥21.95000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 18 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V |