DF11-26DS-2DSA(05) | ||
---|---|---|
DigiKey Part Number | H10179-ND | |
Manufacturer | ||
Manufacturer Product Number | DF11-26DS-2DSA(05) | |
Description | CONN RCPT 26POS 0.079 TIN PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 26 Position Receptacle Connector 0.079" (2.00mm) Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11-26DS-2DSA(05) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 78.7µin (2.00µm) | |
Insulation Color | Black | |
Insulation Height | 0.244" (6.20mm) | |
Contact Length - Post | 0.118" (3.00mm) | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.8mm, 8.45mm | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥12.66700 | ¥126.67 |
100 | ¥11.31740 | ¥1,131.74 |
500 | ¥9.43156 | ¥4,715.78 |
1,000 | ¥8.08415 | ¥8,084.15 |
5,000 | ¥7.16794 | ¥35,839.70 |
10,000 | ¥7.00627 | ¥70,062.70 |