DF11CZ-28DS-2V(22) | ||
---|---|---|
DigiKey Part Number | H125964TR-ND - Tape & Reel (TR) H125964CT-ND - Cut Tape (CT) H125964DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF11CZ-28DS-2V(22) | |
Description | CONN RCPT 28POS 0.079 TIN SMD | |
Customer Reference | ||
Detailed Description | 28 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | DF11CZ-28DS-2V(22) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Friction Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Insulation Color | Beige | |
Insulation Height | 0.234" (5.95mm) | |
Contact Length - Post | - | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | 7.55mm, 8.2mm | |
Ingress Protection | - | |
Features | Pick and Place, Solder Retention | |
Current Rating (Amps) | 2A | |
Voltage Rating | 250V | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA), Nylon | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.39300 | ¥153.93 |
25 | ¥14.73760 | ¥368.44 |
50 | ¥14.41060 | ¥720.53 |
100 | ¥13.75560 | ¥1,375.56 |
250 | ¥12.44536 | ¥3,111.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.46288 | ¥5,731.44 |
1,000 | ¥9.82536 | ¥9,825.36 |
1,500 | ¥9.49783 | ¥14,246.75 |
2,500 | ¥9.17033 | ¥22,925.83 |
5,000 | ¥8.71183 | ¥43,559.15 |