DF52-2S-0.8H(21) | |
---|---|
DigiKey Part Number | H125096TR-ND - Tape & Reel (TR) H125096CT-ND - Cut Tape (CT) H125096DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF52-2S-0.8H(21) |
Description | CONN SOCKET 2P 0.031 TIN SMD R/A |
Customer Reference | |
Detailed Description | 2 Position Socket Connector 0.031" (0.80mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | DF52-2S-0.8H(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.069" (1.75mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Glow Wire Compliant, Solder Retention | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | 100V | |
Applications | - | |
Insulation Material | Polyamide (PA), Nylon, Halogen Free | |
Contact Shape | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.29200 | ¥32.92 |
25 | ¥2.89960 | ¥72.49 |
50 | ¥2.66500 | ¥133.25 |
100 | ¥2.55980 | ¥255.98 |
250 | ¥2.29844 | ¥574.61 |
500 | ¥2.19400 | ¥1,097.00 |
1,000 | ¥1.82834 | ¥1,828.34 |
2,500 | ¥1.67166 | ¥4,179.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.56718 | ¥7,835.90 |
10,000 | ¥1.46270 | ¥14,627.00 |
15,000 | ¥1.41047 | ¥21,157.05 |
25,000 | ¥1.38957 | ¥34,739.25 |
50,000 | ¥1.35823 | ¥67,911.50 |