5-104893-2 | |
---|---|
DigiKey Part Number | A115267-ND |
Manufacturer | |
Manufacturer Product Number | 5-104893-2 |
Description | CONN RCPT 20POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 5-104893-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 20 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.30000 | ¥63.30 |
24 | ¥55.18750 | ¥1,324.50 |
48 | ¥53.73354 | ¥2,579.21 |
72 | ¥52.28097 | ¥3,764.23 |
120 | ¥49.08617 | ¥5,890.34 |
264 | ¥48.79591 | ¥12,882.12 |
504 | ¥45.89141 | ¥23,129.27 |
1,008 | ¥40.95376 | ¥41,281.39 |