20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
M50-3301042
M50-3301042
Harwin’s Company Overview

M50-3301042

DigiKey Part Number
952-2562-ND
Manufacturer
Manufacturer Product Number
M50-3301042
Description
CONN RCPT 20POS IDC 30AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Receptacle Connector IDC Gold 30 AWG
Datasheet
 Datasheet
EDA/CAD Models
M50-3301042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.050" (1.27mm)
Manufacturer
Harwin Inc.
Mounting Type
Free Hanging (In-Line)
Series
Fastening Type
Latch Holder
Packaging
Tube
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
30 AWG
Contact Type
Female Socket
Features
Feed Through
Number of Positions
20
Contact Finish
Gold
Pitch
0.050" (1.27mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,452
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.94000¥28.94
10¥24.57800¥245.78
34¥22.54294¥766.46
68¥21.46676¥1,459.74
102¥20.86069¥2,127.79
272¥19.46518¥5,294.53
510¥18.62094¥9,496.68
1,020¥17.73258¥18,087.23
2,516¥16.63903¥41,863.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.