


M50-3551042 | |
|---|---|
DigiKey Part Number | 952-2645-ND |
Manufacturer | |
Manufacturer Product Number | M50-3551042 |
Description | CONN HEADER VERT 20POS 1.27MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | M50-3551042 Models |
Category | Contact Length - Post 0.107" (2.71mm) |
Mfr | Overall Contact Length 0.351" (8.92mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1.75A per Contact |
Mounting Type | Mated Stacking Heights 11.6mm |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Latch Lock/Eject Hooks | Base Product Number |
Contact Length - Mating 0.120" (3.05mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.47000 | ¥25.47 |
| 21 | ¥20.56857 | ¥431.94 |
| 105 | ¥18.35781 | ¥1,927.57 |
| 504 | ¥16.43383 | ¥8,282.65 |
| 1,008 | ¥15.64965 | ¥15,774.85 |
| 5,019 | ¥13.97537 | ¥70,142.38 |






