


M50-9021042 | |
|---|---|
DigiKey Part Number | 952-2660-ND |
Manufacturer | |
Manufacturer Product Number | M50-9021042 |
Description | CBL ASSY 1.27MM 20POS M-F 300MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Plug 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | M50-9021042 Models |
Category | Pitch - Connector 0.050" (1.27mm) |
Manufacturer Harwin Inc. | Pitch - Cable 0.025" (0.64mm) |
Series | Length 0.984' (300.00mm, 11.81") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥106.85000 | ¥106.85 |
| 10 | ¥90.79600 | ¥907.96 |
| 25 | ¥85.10480 | ¥2,127.62 |
| 50 | ¥81.04100 | ¥4,052.05 |
| 100 | ¥77.17400 | ¥7,717.40 |
| 300 | ¥71.42107 | ¥21,426.32 |
| 500 | ¥68.89536 | ¥34,447.68 |
| 1,000 | ¥65.61101 | ¥65,611.01 |


















