Connector Header Surface Mount 14 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 14 position 0.050" (1.27mm)
M50-3600742
Harwin’s Company Overview

M50-3600742

DigiKey Part Number
952-2566-ND
Manufacturer
Manufacturer Product Number
M50-3600742
Description
CONN HEADER SMD 14POS 1.27MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
M50-3600742 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.118" (3.00mm)
Series
Insulation Height
0.039" (1.00mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Copper Alloy
Number of Positions
Insulation Material
Thermoplastic
Number of Rows
2
Operating Temperature
-40°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1A
Shrouding
Unshrouded
Mated Stacking Heights
3.9mm, 5.3mm, 6.08mm, 6.18mm, 7mm
Mounting Type
Contact Finish Thickness - Post
98.4µin (2.50µm)
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,752
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.80000¥14.80
10¥12.54600¥125.46
100¥10.65920¥1,065.92
500¥9.51396¥4,756.98
1,000¥9.05986¥9,059.86
5,000¥8.08784¥40,439.20
10,000¥7.70228¥77,022.80
Manufacturers Standard Package