Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
437 In Stock | 1 : ¥63.54000 Tube | Tube | Active | Header, Outer Shroud Contacts | 80 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 3.00µin (0.076µm) | 5.03mm | 0.168" (4.27mm) | |||
1,548 In Stock | 1 : ¥171.67000 Cut Tape (CT) 200 : ¥110.49590 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Array, Male Pins | 160 | 0.050" (1.27mm) | 4 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
1,108 In Stock | 1 : ¥234.80000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) |