DF40C-90DS-0.4V(51) | |
---|---|
DigiKey Part Number | 26-DF40C-90DS-0.4V(51)TR-ND - Tape & Reel (TR) 26-DF40C-90DS-0.4V(51)CT-ND - Cut Tape (CT) 26-DF40C-90DS-0.4V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-90DS-0.4V(51) |
Description | CONN RCPT 90POS SMD GOLD |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-90DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥12.86400 | ¥128.64 |
25 | ¥12.31400 | ¥307.85 |
50 | ¥12.03980 | ¥601.99 |
100 | ¥11.49230 | ¥1,149.23 |
250 | ¥10.39764 | ¥2,599.41 |
500 | ¥9.57670 | ¥4,788.35 |
1,000 | ¥8.20853 | ¥8,208.53 |
2,500 | ¥7.66129 | ¥19,153.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥7.27823 | ¥36,391.15 |
10,000 | ¥7.11406 | ¥71,140.60 |