AXF6D5012A | |
---|---|
DigiKey Part Number | 255-5771-ND |
Manufacturer | |
Manufacturer Product Number | AXF6D5012A |
Description | CONN HDR 50POS SMD GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 50 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.018" (0.46mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.88000 | ¥29.88 |
10 | ¥27.09900 | ¥270.99 |
25 | ¥25.66880 | ¥641.72 |
50 | ¥25.07300 | ¥1,253.65 |
100 | ¥23.87930 | ¥2,387.93 |
250 | ¥20.89444 | ¥5,223.61 |
500 | ¥20.29744 | ¥10,148.72 |
1,000 | ¥17.31253 | ¥17,312.53 |
2,500 | ¥16.11856 | ¥40,296.40 |