Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,226 In Stock 192 Factory | 1 : $11.08000 Tray | Tray | Active | Header, Outer Shroud Contacts | 40 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 5mm | 0.168" (4.27mm) | |||
1,324 In Stock | 1 : $28.60000 Strip | Strip | Active | Array, Male Pins | 400 | 0.050" (1.27mm) | 10 | Surface Mount | VITA 57 | Gold | 30.0µin (0.76µm) | - | 0.240" (6.10mm) | |||
1,077 In Stock | 1 : $47.48000 Cut Tape (CT) 100 : $34.44020 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Male | 400 | 0.050" (1.27mm) | 8 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 16mm, 17mm, 17.5mm, 18.5mm | 0.575" (14.61mm) |