QFS-052-04.25-L-D-PC4 | |
---|---|
DigiKey Part Number | SAM10634-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-PC4 |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 112 (104 + 8 Power) Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-PC4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 112 (104 + 8 Power) | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Ground Bus (Plane), Power Pins (8) | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 11mm, 14mm | |
Height Above Board | 0.278" (7.06mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥189.72000 | ¥189.72 |
10 | ¥166.15700 | ¥1,661.57 |
26 | ¥158.97731 | ¥4,133.41 |
52 | ¥153.84788 | ¥8,000.09 |
104 | ¥148.71942 | ¥15,466.82 |
234 | ¥140.51419 | ¥32,880.32 |
442 | ¥136.41167 | ¥60,293.96 |