QMS-052-06.75-H-D-PC4 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: ¥194.70484

Similar


Samtec Inc.
In Stock: 348
Unit Price: ¥162.01000
Image for QMS-052-06.75-H-D-PC4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QMS-052-06.75-H-D-PC4

DigiKey Part Number
SAM8160-ND
Manufacturer
Manufacturer Product Number
QMS-052-06.75-H-D-PC4
Description
CONN HDR 104POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
104 Position Connector Header, Outer Shroud Contacts Surface Mount, Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
QMS-052-06.75-H-D-PC4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount, Through Hole
Series
Features
Board Guide, Ground Bus (Plane), Power Pins (8)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Header, Outer Shroud Contacts
Mated Stacking Heights
11mm, 13mm
Number of Positions
104
Height Above Board
0.265" (6.73mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QMS-052-06.75-H-D-PC4-TRSamtec Inc.0QMS-052-06.75-H-D-PC4-TR-ND¥194.70484Similar
QMS-052-06.75-L-D-PC4Samtec Inc.348SAM9769-ND¥162.01000Similar
Available To Order
Check Lead Time
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
28¥284.54393¥7,967.23
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.