
QFS-052-04.25-L-D-A | |
|---|---|
DigiKey Part Number | SAM8954-ND |
Manufacturer | |
Manufacturer Product Number | QFS-052-04.25-L-D-A |
Description | CONN RCPT 104POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 104 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | QFS-052-04.25-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 10mm, 11mm, 14mm |
Number of Positions 104 | Height Above Board 0.278" (7.06mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.28000 | ¥148.28 |
| 52 | ¥114.00192 | ¥5,928.10 |
| 104 | ¥90.69721 | ¥9,432.51 |
| 208 | ¥82.93178 | ¥17,249.81 |
| 468 | ¥67.39235 | ¥31,539.62 |









