LSS-130-03-L-DV-A-K-TR | ||
---|---|---|
DigiKey Part Number | 612-LSS-130-03-L-DV-A-K-TR-ND - Tape & Reel (TR) 612-LSS-130-03-L-DV-A-K-TRCT-ND - Cut Tape (CT) 612-LSS-130-03-L-DV-A-K-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LSS-130-03-L-DV-A-K-TR | |
Description | CONN SELF-MATE 60POS SMD GOLD | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 60 Position Connector Self Mating, Non-Gendered, Hermaphroditic Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | LSS-130-03-L-DV-A-K-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Self Mating, Non-Gendered, Hermaphroditic | |
Number of Positions | 60 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 10mm | |
Height Above Board | 0.209" (5.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.87000 | ¥41.87 |
25 | ¥37.84520 | ¥946.13 |
50 | ¥35.21820 | ¥1,760.91 |
100 | ¥33.49410 | ¥3,349.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
475 | ¥33.49432 | ¥15,909.80 |
950 | ¥30.78505 | ¥29,245.80 |