ADP5040ACPZ-1-R7 | ||
---|---|---|
DigiKey Part Number | ADP5040ACPZ-1-R7TR-ND - Tape & Reel (TR) ADP5040ACPZ-1-R7CT-ND - Cut Tape (CT) ADP5040ACPZ-1-R7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADP5040ACPZ-1-R7 | |
Description | IC REG TRPL BCK/LNR SYNC 20LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (2) 3MHz 20-LFCSP (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADP5040ACPZ-1-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (1), Linear (LDO) (2) | |
Number of Outputs | 3 | |
Frequency - Switching | 3MHz | |
Voltage/Current - Output 1 | 0.8V ~ 3.8V, 1.2A | |
Voltage/Current - Output 2 | 0.8V ~ 5.2V, 300mA | |
Voltage/Current - Output 3 | 0.8V ~ 5.2V, 300mA | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 1.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 20-LFCSP (4x4) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ADP5040 |
Other Related Documents | Tape and Reel Packaging |
Video File | How Smart Healthcare is Changing Lives |
Featured Product | Analog Devices IoT and the Intelligence of Things |
PCN Assembly/Origin | LFCSP Parts 09/Dec/2016 |
EDA Models | ADP5040ACPZ-1-R7 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.89000 | ¥40.89 |
10 | ¥36.73700 | ¥367.37 |
25 | ¥34.73200 | ¥868.30 |
100 | ¥30.10080 | ¥3,010.08 |
250 | ¥28.55704 | ¥7,139.26 |
500 | ¥25.62394 | ¥12,811.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥21.61060 | ¥32,415.90 |
3,000 | ¥20.53007 | ¥61,590.21 |
Attribute | Description |
---|---|
Other Names | -2735-ADP5040ACPZ-1-R7CT ANAANAADP5040ACPZ-1-R7 ADP5040ACPZ-1-R7CT ADP5040ACPZ-1-R7TR 2156-ADP5040ACPZ-1-R7 ADP5040ACPZ-1-R7DKR ADP5040ACPZ1R7 |
Standard Package | 1,500 |