SML-LX0402DRC-TR | ||
---|---|---|
DigiKey Part Number | 67-SML-LX0402DRC-TR-ND - Tape & Reel (TR) 67-SML-LX0402DRC-TRCT-ND - Cut Tape (CT) 67-SML-LX0402DRC-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-LX0402DRC-TR | |
Description | LED RED CLEAR SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Red LED Indication - Discrete 2V 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.97000 | ¥4.97 |
10 | ¥3.06500 | ¥30.65 |
100 | ¥1.76060 | ¥176.06 |
1,000 | ¥1.37769 | ¥1,377.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.26289 | ¥3,788.67 |
6,000 | ¥1.14807 | ¥6,888.42 |
15,000 | ¥1.07153 | ¥16,072.95 |
30,000 | ¥1.03326 | ¥30,997.80 |
75,000 | ¥0.99500 | ¥74,625.00 |