CP0805B2442AWTR | ||
---|---|---|
DigiKey Part Number | CP0805B2442AWTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CP0805B2442AWTR | |
Description | RF DIR COUPLER 2.4-2.484GHZ 0805 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Directional Coupler Wireless LAN 2.4GHz ~ 2.484GHz 13 ± 1dB 3W 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.4GHz ~ 2.484GHz | |
Coupling Factor | 13 ± 1dB | |
Applications | Wireless LAN | |
Insertion Loss | 0.4dB | |
Power - Max | 3W | |
Isolation | -24dB | |
Return Loss | -23dB | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.55136 | ¥10,654.08 |
6,000 | ¥3.37380 | ¥20,242.80 |
15,000 | ¥3.23427 | ¥48,514.05 |