Diode 90 V 2A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 90 V 2A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SS2PH9-M3/84A

DigiKey Part Number
SS2PH9-M3/84AGITR-ND - Tape & Reel (TR)
SS2PH9-M3/84AGICT-ND - Cut Tape (CT)
SS2PH9-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SS2PH9-M3/84A
Description
DIODE SCHOTTKY 90V 2A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 90 V
Series
Capacitance @ Vr, F
65pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-220AA (SMP)
Voltage - DC Reverse (Vr) (Max)
90 V
Operating Temperature - Junction
-55°C ~ 175°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,126
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.87000¥5.87
10¥3.61400¥36.14
100¥2.31390¥231.39
500¥1.75374¥876.87
1,000¥1.57279¥1,572.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34274¥4,028.22
6,000¥1.22683¥7,360.98
9,000¥1.16774¥10,509.66
15,000¥1.10135¥16,520.25
21,000¥1.06204¥22,302.84
30,000¥1.02383¥30,714.90
Manufacturers Standard Package