Similar

ACT1210-110-2P-TL00 | |
|---|---|
DigiKey Part Number | 445-172387-2-ND - Tape & Reel (TR) 445-172387-1-ND - Cut Tape (CT) 445-172387-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACT1210-110-2P-TL00 |
Description | CMC 11UH 300MA 2LN 550 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 550 Ohms @ 10 MHz 300mA DCR 400mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 400mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.154" L x 0.098" W (3.90mm x 2.50mm) |
Number of Lines 2 | Height (Max) 0.098" (2.50mm) |
Impedance @ Frequency 550 Ohms @ 10 MHz | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 11 µH @ 100 kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACE1V3225-110-R | Eaton - Electronics Division | 3,110 | 283-ACE1V3225-110-RCT-ND | ¥6.17000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.19000 | ¥14.19 |
| 10 | ¥11.64600 | ¥116.46 |
| 25 | ¥10.77720 | ¥269.43 |
| 50 | ¥10.16160 | ¥508.08 |
| 100 | ¥9.57980 | ¥957.98 |
| 250 | ¥8.86352 | ¥2,215.88 |
| 500 | ¥8.35782 | ¥4,178.91 |
| 1,000 | ¥8.29568 | ¥8,295.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥6.77751 | ¥40,665.06 |










