TXETCLSANF-40.000000 | ||
---|---|---|
DigiKey Part Number | 1664-1274-2-ND - Tape & Reel (TR) 1664-1274-1-ND - Cut Tape (CT) 1664-1274-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TXETCLSANF-40.000000 | |
Description | XTAL OSC TCXO 40.0000MHZ SNWV | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 40 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TXETCLSANF-40.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | - | |
Output | Clipped Sine Wave | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±2ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 2.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.36000 | ¥20.36 |
10 | ¥19.91600 | ¥199.16 |
50 | ¥18.97020 | ¥948.51 |
100 | ¥16.59930 | ¥1,659.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.72174 | ¥8,860.87 |
1,000 | ¥15.11561 | ¥15,115.61 |
2,500 | ¥14.07315 | ¥35,182.88 |
5,000 | ¥13.55192 | ¥67,759.60 |