Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,668 In Stock | 1 : ¥2.87000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 2 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
47,050 In Stock | 1 : ¥3.57000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 4 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
9,348 In Stock | 1 : ¥3.75000 Bag | Bag | Active | Receptacle | Female Blade Socket | 2 | 0.079" (2.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
174,727 In Stock | 1 : ¥2.30000 Bulk | Bulk | Active | Receptacle | Female Socket | 2 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
77,807 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 4 | 0.039" (1.00mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
40,572 In Stock | 1 : ¥3.28000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 3 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 1 : ¥3.53000 Bulk | Bulk | Active | Receptacle | Female Blade Socket | 6 | 0.059" (1.50mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Black | - | Polyamide (PA), Nylon | -40°C ~ 105°C |