



5037640401 | |
|---|---|
DigiKey Part Number | WM10653-ND |
Manufacturer | |
Manufacturer Product Number | 5037640401 |
Description | CONN RCPT HSG 4POS 1.00MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5037640401 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.82800 | ¥18.28 |
| 25 | ¥1.71680 | ¥42.92 |
| 50 | ¥1.63420 | ¥81.71 |
| 100 | ¥1.55560 | ¥155.56 |
| 250 | ¥1.45784 | ¥364.46 |
| 500 | ¥1.38804 | ¥694.02 |
| 1,000 | ¥1.32171 | ¥1,321.71 |
| 2,500 | ¥1.23884 | ¥3,097.10 |











