Rectangular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Number of Positions | Pitch | Number of Rows | Row Spacing | Mounting Type | Contact Termination | Fastening Type | Color | Features | Insulation Material | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
109,597 In Stock | 1 : ¥2.38000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.049" (1.25mm) | 1 | - | Free Hanging (In-Line) | Crimp | Friction Lock | Natural | - | Polybutylene Terephthalate (PBTP) | -40°C ~ 105°C | |||
65,952 In Stock | 1 : ¥2.63000 Bulk | Bulk | Active | Receptacle | Female Socket | 6 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
125,924 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 14 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Polarizing Key | Polyester, Glass Filled | -40°C ~ 105°C | |||
110,216 In Stock | 1 : ¥3.20000 Bulk | Bulk | Active | Receptacle | Female Socket | 16 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | Polarizing Key | Polyester, Glass Filled | -40°C ~ 105°C | |||
21,819 In Stock | 1 : ¥4.02000 Bulk | Bulk | Active | Receptacle | Female Socket | 12 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Free Hanging (In-Line) | Crimp | Locking Ramp | Black | - | Polyester, Glass Filled | -40°C ~ 105°C | |||
49,879 In Stock | 1 : ¥4.19000 Bulk | Bulk | Active | Receptacle | Female Socket | 3 | 0.200" (5.08mm) | 1 | - | Free Hanging (In-Line) | Crimp | Locking Ramp | Natural | - | Polyamide (PA66), Nylon 6/6 | -40°C ~ 105°C |