Quick Connects, Quick Disconnect Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70,727 In Stock | 1 : ¥1.81000 Cut Tape (CT) 8,000 : ¥0.89049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.250" (6.35mm) | 0.591" (15.00mm) | Crimp | 13-17 AWG | Non-Insulated | Free Hanging (In-Line) | Serrated Termination | - | Phosphor Bronze | Tin | |||
85,854 In Stock | 1 : ¥2.71000 Cut Tape (CT) 5,000 : ¥1.85367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.756" (19.20mm) | Crimp | 15.5-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
21,669 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,000 : ¥2.77464 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.375" (9.53mm) | 0.047" (1.19mm) | - | 1.102" (27.99mm) | Crimp | 10-12 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
234,121 In Stock | 1 : ¥1.48000 Cut Tape (CT) 8,000 : ¥0.72630 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.187" (4.75mm) | 0.032" (0.81mm) | 0.252" (6.40mm) | 0.630" (16.00mm) | Crimp | 15-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin | |||
25,127 In Stock | 1 : ¥1.81000 Cut Tape (CT) 9,000 : ¥0.90543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.750" (19.05mm) | Crimp | 12-16 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | - | |||
32,189 In Stock | 1 : ¥2.05000 Cut Tape (CT) 5,000 : ¥1.02476 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.756" (19.20mm) | Crimp | 17-20 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Phosphor Bronze | Tin |